


NHD-0208BZ-FSW-GBW-33V3 | |
|---|---|
DigiKey Part Number | NHD-0208BZ-FSW-GBW-33V3-ND |
Manufacturer | |
Manufacturer Product Number | NHD-0208BZ-FSW-GBW-33V3 |
Description | LCD MOD 16DIG 8X2 TRANSFLECT WHT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - White Parallel 58.00mm x 32.00mm x 13.00mm |
Datasheet | Datasheet |
EDA/CAD Models | NHD-0208BZ-FSW-GBW-33V3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 16.0 | |
Display Format | 8 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 5.56mm H x 2.96mm W | |
Outline L x W x H | 58.00mm x 32.00mm x 13.00mm | |
Viewing Area | 38.00mm L x 16.00mm W | |
Backlight | LED - White | |
Voltage - Supply | 3.1V ~ 3.5V | |
Dot Size | 0.56mm W x 0.66mm H | |
Interface | Parallel | |
Controller Type | SPLC780D OR ST7066U | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Blue | |
Background Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,77000 Kč | 139,77 Kč |
| 5 | 131,39400 Kč | 656,97 Kč |
| 10 | 127,66800 Kč | 1 276,68 Kč |
| Unit Price without VAT: | 139,77000 Kč |
|---|---|
| Unit Price with VAT: | 169,12170 Kč |










