Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - White Parallel 60.70mm x 33.85mm x 6.25mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - White Parallel 60.70mm x 33.85mm x 6.25mm
How-To Create Custom LCD Characters

NHD-0108HZ-FSW-GBW

DigiKey Part Number
NHD-0108HZ-FSW-GBW-ND
Manufacturer
Manufacturer Product Number
NHD-0108HZ-FSW-GBW
Description
LCD MOD 8DIG 8X1 TRANSFLECTV WHT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - White Parallel 60.70mm x 33.85mm x 6.25mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Newhaven Display Intl
Series
-
Packaging
Box
Part Status
Active
Number of Characters
8.0
Display Format
8 x 1
Character Format
5 x 8 Dots
Display Type
STN - Super-Twisted Nematic
Display Mode
Transflective
Character Size
7.28mm H x 5.02mm W
Outline L x W x H
60.70mm x 33.85mm x 6.25mm
Viewing Area
51.20mm L x 14.70mm W
Backlight
LED - White
Voltage - Supply
3.1V ~ 3.5V
Dot Size
0.94mm W x 0.84mm H
Interface
Parallel
Controller Type
SPLC780D OR ST7066U
Operating Temperature
-20°C ~ 70°C
Text Color
Blue
Background Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 606
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1166,93000 Kč166,93 Kč
5166,13600 Kč830,68 Kč
Unit Price without VAT:166,93000 Kč
Unit Price with VAT:201,98530 Kč