


NHD-0108BZ-RN-GBW | |
|---|---|
DigiKey Part Number | NHD-0108BZ-RN-GBW-ND |
Manufacturer | |
Manufacturer Product Number | NHD-0108BZ-RN-GBW |
Description | LCD MOD 8 DIG 8 X 1 REFLECTIVE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Reflective 5 x 8 Dots STN - Super-Twisted Nematic Without Backlight Parallel 53.00mm x 24.20mm x 11.00mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Characters | 8.0 | |
Display Format | 8 x 1 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Reflective | |
Character Size | 7.10mm H x 3.40mm W | |
Outline L x W x H | 53.00mm x 24.20mm x 11.00mm | |
Viewing Area | 35.00mm L x 12.60mm W | |
Backlight | Without Backlight | |
Voltage - Supply | 4.7V ~ 5.5V | |
Dot Size | 0.60mm W x 0.80mm H | |
Interface | Parallel | |
Controller Type | SPLC780D OR ST7066U | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Blue | |
Background Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,52000 Kč | 124,52 Kč |
| 5 | 119,18400 Kč | 595,92 Kč |
| Unit Price without VAT: | 124,52000 Kč |
|---|---|
| Unit Price with VAT: | 150,66920 Kč |






