
XPLBWT-00-0000-000BV640E-SB01 | |
|---|---|
DigiKey Part Number | 1672-1093-ND |
Manufacturer | |
Manufacturer Product Number | XPLBWT-00-0000-000BV640E-SB01 |
Description | LED MOD XP-L2 WH STARBOARD 4000K |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module XP-L2 White, Neutral Starboard |
Datasheet | Datasheet |
EDA/CAD Models | XPLBWT-00-0000-000BV640E-SB01 Models |
Category | Current - Test 1.05A |
Manufacturer New Energy | Temperature - Test 85°C |
Series | Voltage - Forward (Vf) (Typ) 2.82V |
Packaging Tray | Lumens/Watt @ Current - Test 165 lm/W |
Part Status Active | Current - Max 3A |
Type LED Module | CRI (Color Rendering Index) 70 |
Color White, Neutral | Viewing Angle 125° |
CCT (K) 4000K 5-Step MacAdam Ellipse | Size / Dimension 19.89mm Dia |
Configuration Starboard | Lens Type Domed |
Luminous Flux @ Current/Temperature 490lm (480lm ~ 500lm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 365,79000 Kč | 365,79 Kč |
| 10 | 288,15600 Kč | 2 881,56 Kč |
| 100 | 243,07280 Kč | 24 307,28 Kč |
| 500 | 223,50986 Kč | 111 754,93 Kč |
| Unit Price without VAT: | 365,79000 Kč |
|---|---|
| Unit Price with VAT: | 442,60590 Kč |



