
XPLBWT-00-0000-000BV640E | |
|---|---|
DigiKey Part Number | 90-XPLBWT-00-0000-000BV640ETR-ND - Tape & Reel (TR) 90-XPLBWT-00-0000-000BV640ECT-ND - Cut Tape (CT) 90-XPLBWT-00-0000-000BV640EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPLBWT-00-0000-000BV640E |
Description | LED XLAMP NEUT WHT 4000K 2SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-L2 White, Neutral 4000K 5-Step MacAdam Ellipse 2.82V 1.05A 125° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K 5-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 490lm (480lm ~ 500lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 1.05A | |
Voltage - Forward (Vf) (Typ) | 2.82V | |
Lumens/Watt @ Current - Test | 166 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 3A | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.111" (2.81mm) | |
Thermal Resistance of Package | 2.2°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,55000 Kč | 70,55 Kč |
| 10 | 67,02600 Kč | 670,26 Kč |
| 50 | 65,11900 Kč | 3 255,95 Kč |
| 100 | 59,97030 Kč | 5 997,03 Kč |
| 200 | 54,53810 Kč | 10 907,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 51,08058 Kč | 25 540,29 Kč |
| 1 000 | 47,03573 Kč | 47 035,73 Kč |
| Unit Price without VAT: | 70,55000 Kč |
|---|---|
| Unit Price with VAT: | 85,36550 Kč |











