
XHP70A-00-0000-0D0BM430E-SB01 | |
|---|---|
DigiKey Part Number | 1672-1049-ND |
Manufacturer | |
Manufacturer Product Number | XHP70A-00-0000-0D0BM430E-SB01 |
Description | LED MOD XLAMP WHT STARBRD 3000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module Xlamp® XHP70 White, Warm Starboard |
Datasheet | Datasheet |
Category | Current - Test 2.1A, 1.05A |
Manufacturer New Energy | Temperature - Test 85°C |
Series | Voltage - Forward (Vf) (Typ) 6V, 12V |
Packaging Tray | Lumens/Watt @ Current - Test 126 lm/W |
Part Status Obsolete | Current - Max 4.8A, 2.4A |
Type LED Module | CRI (Color Rendering Index) 70 |
Color White, Warm | Viewing Angle 120° |
CCT (K) 3000K 5-Step MacAdam Ellipse | Size / Dimension 19.89mm Dia |
Configuration Starboard | Lens Type Domed |
Luminous Flux @ Current/Temperature 1538lm (1485lm ~ 1590lm) | Base Product Number |










