Similar

XHP35A-0R-08-0D0HC427E | |
|---|---|
DigiKey Part Number | XHP35A-0R-08-0D0HC427E-ND |
Manufacturer | |
Manufacturer Product Number | XHP35A-0R-08-0D0HC427E |
Description | LED MOD XHP35A WM WH RECT 2700K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module XHP35A White, Warm Rectangle |
Datasheet | Datasheet |
Category | Current - Test 700mA |
Manufacturer New Energy | Temperature - Test 85°C |
Series | Voltage - Forward (Vf) (Typ) 45.2V |
Packaging Tray | Lumens/Watt @ Current - Test 120 lm/W |
Part Status Obsolete | Current - Max 2.1A |
Type LED Module | CRI (Color Rendering Index) 80 |
Color White, Warm | Size / Dimension 107.95mm L x 44.96mm W |
CCT (K) 2700K 5-Step MacAdam Ellipse | Lens Type Domed |
Configuration Rectangle | Base Product Number |
Luminous Flux @ Current/Temperature 3800lm (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSS1-04C22-2780-00 | New Energy | 0 | LSS1-04C22-2780-00-ND | 612,70064 Kč | Similar |







