Similar
Similar

XHP35A-0R-04-0D0BD430E | |
|---|---|
DigiKey Part Number | XHP35A-0R-04-0D0BD430E-ND |
Manufacturer | |
Manufacturer Product Number | XHP35A-0R-04-0D0BD430E |
Description | LED MOD XHP35A WM WH RECT 3000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module XHP35A White, Warm Rectangle |
Datasheet | Datasheet |
Category | Current - Test 350mA |
Manufacturer New Energy | Temperature - Test 85°C |
Series | Voltage - Forward (Vf) (Typ) 45.2V |
Packaging Tray | Lumens/Watt @ Current - Test 139 lm/W |
Part Status Obsolete | Current - Max 1.05A |
Type LED Module | CRI (Color Rendering Index) 70 |
Color White, Warm | Size / Dimension 57.15mm L x 44.96mm W |
CCT (K) 3000K 5-Step MacAdam Ellipse | Lens Type Domed |
Configuration Rectangle | Base Product Number |
Luminous Flux @ Current/Temperature 2200lm (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSR2-08F04-3070-00 | New Energy | 0 | LSR2-08F04-3070-00-ND | 450,31411 Kč | Similar |
| LSS1-04C22-2780-00 | New Energy | 0 | LSS1-04C22-2780-00-ND | 612,70064 Kč | Similar |








