Similar

XHP35A-00-0000-0D0BE240E-SB01 | |
|---|---|
DigiKey Part Number | 1672-1035-ND |
Manufacturer | |
Manufacturer Product Number | XHP35A-00-0000-0D0BE240E-SB01 |
Description | LED MOD XLAMP WH STARBOARD 4000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module Xlamp® XHP35 White, Neutral Starboard |
Datasheet | Datasheet |
Category | Current - Test 350mA |
Manufacturer New Energy | Temperature - Test 85°C |
Series | Voltage - Forward (Vf) (Typ) 11.3V |
Packaging Tray | Lumens/Watt @ Current - Test 155 lm/W |
Part Status Obsolete | Current - Max 1.05A |
Type LED Module | CRI (Color Rendering Index) 70 |
Color White, Neutral | Viewing Angle 125° |
CCT (K) 4000K 5-Step MacAdam Ellipse | Size / Dimension 19.89mm Dia |
Configuration Starboard | Lens Type Domed |
Luminous Flux @ Current/Temperature 613lm (590lm ~ 635lm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XHP50B-00-0000-0D0BJ440E-SB01 | New Energy | 150 | 1672-1075-ND | 423,74000 Kč | Similar |



