LED Lighting COBs, Engines, Modules LED Module - White, Warm Round, Plug and Play
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NELM-30/40/00-35-90-F

DigiKey Part Number
1672-NELM-30/40/00-35-90-F-ND
Manufacturer
Manufacturer Product Number
NELM-30/40/00-35-90-F
Description
LED MOD WARM WHITE ROUND 3500K
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module - White, Warm Round, Plug and Play
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
New Energy
Series
-
Packaging
Bulk
Part Status
Active
Type
LED Module
Color
White, Warm
CCT (K)
3500K
Wavelength
-
Configuration
Round, Plug and Play
Luminous Flux @ Current/Temperature
3012lm (Typ), 4008lm (Typ)
Current - Test
-
Temperature - Test
55°C
Voltage - Forward (Vf) (Typ)
33.7V, 34.6V
Lumens/Watt @ Current - Test
-
Current - Max
750mA, 1.1A
CRI (Color Rendering Index)
90
Viewing Angle
86°
Features
-
Size / Dimension
88.20mm Dia
Height
30.00mm
Light Emitting Surface (LES)
61.30mm Dia
Lens Type
Flat
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 105
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 143,34000 Kč1 143,34 Kč
10947,74500 Kč9 477,45 Kč
100835,11570 Kč83 511,57 Kč
Manufacturers Standard Package
Unit Price without VAT:1 143,34000 Kč
Unit Price with VAT:1 383,44140 Kč