
NELM-30/40/00-27-90-D | |
|---|---|
DigiKey Part Number | 1672-NELM-30/40/00-27-90-D-ND |
Manufacturer | |
Manufacturer Product Number | NELM-30/40/00-27-90-D |
Description | LED MOD WARM WHITE ROUND 2700K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module - White, Warm Round, Plug and Play |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | New Energy | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | LED Module | |
Color | White, Warm | |
CCT (K) | 2700K | |
Wavelength | - | |
Configuration | Round, Plug and Play | |
Luminous Flux @ Current/Temperature | 3012lm (Typ), 4008lm (Typ) | |
Current - Test | - | |
Temperature - Test | 55°C | |
Voltage - Forward (Vf) (Typ) | 33.7V, 34.6V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 750mA, 1.1A | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | 102° | |
Features | - | |
Size / Dimension | 88.20mm Dia | |
Height | 60.30mm | |
Light Emitting Surface (LES) | 61.30mm Dia | |
Lens Type | Domed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 165,39000 Kč | 1 165,39 Kč |
| 10 | 966,91600 Kč | 9 669,16 Kč |
| 100 | 852,56080 Kč | 85 256,08 Kč |
| Unit Price without VAT: | 1 165,39000 Kč |
|---|---|
| Unit Price with VAT: | 1 410,12190 Kč |


