LVS1-04C05-5070-00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LVS1-04C05-2790-00

DigiKey Part Number
1672-1087-ND
Manufacturer
Manufacturer Product Number
LVS1-04C05-2790-00
Description
LED MOD MHD-G WARM WHT SQU 2700K
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module MHD-G White, Warm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
New Energy
Series
Packaging
Tray
Part Status
Active
Type
LED Module
Color
White, Warm
CCT (K)
2700K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
2492lm (Typ)
Current - Test
350mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
34.2V
Lumens/Watt @ Current - Test
104 lm/W
Current - Max
2A
CRI (Color Rendering Index)
90
Viewing Angle
-
Features
-
Size / Dimension
70.00mm L x 70.00mm W
Height
-
Light Emitting Surface (LES)
-
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
500743,60640 Kč371 803,20 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:743,60640 Kč
Unit Price with VAT:899,76374 Kč