
LST1-01H07-PCA1-01 | |
|---|---|
DigiKey Part Number | 1672-LST1-01H07-PCA1-01-ND |
Manufacturer | |
Manufacturer Product Number | LST1-01H07-PCA1-01 |
Description | LED MOD LUXEON CZ AMB STARBRD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module LUXEON CZ Amber Starboard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | New Energy | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | LED Module | |
Color | Amber | |
CCT (K) | - | |
Wavelength | - | |
Configuration | Starboard | |
Luminous Flux @ Current/Temperature | - | |
Current - Test | 350mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 2.75V | |
Lumens/Watt @ Current - Test | 78 lm/W | |
Current - Max | 1.05A | |
CRI (Color Rendering Index) | - | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 19.89mm Dia | |
Height | 3.05mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Domed | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,01000 Kč | 217,01 Kč |
| 10 | 166,88500 Kč | 1 668,85 Kč |
| 100 | 137,66710 Kč | 13 766,71 Kč |
| 500 | 124,95002 Kč | 62 475,01 Kč |
| 1 000 | 120,82481 Kč | 120 824,81 Kč |
| Unit Price without VAT: | 217,01000 Kč |
|---|---|
| Unit Price with VAT: | 262,58210 Kč |




