LED Lighting COBs, Engines, Modules LED Module LUXEON CZ Blue Starboard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LST1-01H07-BLU1-01

DigiKey Part Number
1672-LST1-01H07-BLU1-01-ND
Manufacturer
Manufacturer Product Number
LST1-01H07-BLU1-01
Description
LED MOD LUXEON CZ BLUE STARBRD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module LUXEON CZ Blue Starboard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
New Energy
Series
Packaging
Tray
Part Status
Active
Type
LED Module
Color
Blue
CCT (K)
-
Wavelength
-
Configuration
Starboard
Luminous Flux @ Current/Temperature
-
Current - Test
350mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
2.83V
Lumens/Watt @ Current - Test
34 lm/W
Current - Max
1.05A
CRI (Color Rendering Index)
-
Viewing Angle
120°
Features
-
Size / Dimension
19.89mm Dia
Height
3.05mm
Light Emitting Surface (LES)
-
Lens Type
Domed
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 258
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1197,80000 Kč197,80 Kč
10151,45900 Kč1 514,59 Kč
100124,37120 Kč12 437,12 Kč
500112,57322 Kč56 286,61 Kč
1 000108,74507 Kč108 745,07 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:197,80000 Kč
Unit Price with VAT:239,33800 Kč