LED Lighting COBs, Engines, Modules LED Module OSLON® SSL 80 White, Neutral Starboard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LST1-01F05-4070-01

DigiKey Part Number
1672-LST1-01F05-4070-01-ND
Manufacturer
Manufacturer Product Number
LST1-01F05-4070-01
Description
LED MOD OSLON WHT STARBRD 4000K
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module OSLON® SSL 80 White, Neutral Starboard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
New Energy
Series
Packaging
Tray
Part Status
Active
Type
LED Module
Color
White, Neutral
CCT (K)
4000K
Wavelength
-
Configuration
Starboard
Luminous Flux @ Current/Temperature
130lm (Typ)
Current - Test
350mA
Temperature - Test
-
Voltage - Forward (Vf) (Typ)
3.2V
Lumens/Watt @ Current - Test
130 lm/W
Current - Max
1.3A
CRI (Color Rendering Index)
70
Viewing Angle
-
Features
-
Size / Dimension
19.89mm Dia
Height
1.70mm
Light Emitting Surface (LES)
-
Lens Type
Domed
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 423
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1229,30000 Kč229,30 Kč
50153,71380 Kč7 685,69 Kč
100146,17760 Kč14 617,76 Kč
500132,83964 Kč66 419,82 Kč
1 000128,51238 Kč128 512,38 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:229,30000 Kč
Unit Price with VAT:277,45300 Kč