
LSS1-01C22-2780-00 | |
|---|---|
DigiKey Part Number | LSS1-01C22-2780-00-ND |
Manufacturer | |
Manufacturer Product Number | LSS1-01C22-2780-00 |
Description | LED MOD XHP50.2 WM WHT SQ 2700K |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module XHP50.2 White, Warm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | New Energy | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | LED Module | |
Color | White, Warm | |
CCT (K) | 2700K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 900lm (Typ) | |
Current - Test | 700mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 11.2V | |
Lumens/Watt @ Current - Test | 115 lm/W | |
Current - Max | 1.5A | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | - | |
Features | - | |
Size / Dimension | 36.83mm L x 36.83mm W | |
Height | - | |
Light Emitting Surface (LES) | - | |
Lens Type | Domed | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 177,62250 Kč | 88 811,25 Kč |
| Unit Price without VAT: | 177,62250 Kč |
|---|---|
| Unit Price with VAT: | 214,92323 Kč |


