
S3L-444414 | |
|---|---|
DigiKey Part Number | 4256-S3L-444414-ND |
Manufacturer | |
Manufacturer Product Number | S3L-444414 |
Description | LARGE OUTDOOR NODE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, ABS Black Cover Included, Hand Held 5.471" L x 4.479" W (138.96mm x 113.77mm) X 1.450" (36.83mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 5.471" L x 4.479" W (138.96mm x 113.77mm) | |
Height | 1.450" (36.83mm) | |
Area (L x W) | 24.5in² (158cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Black | |
Thickness | 0.062" (1.57mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 263,34000 Kč | 263,34 Kč |
| Unit Price without VAT: | 263,34000 Kč |
|---|---|
| Unit Price with VAT: | 318,64140 Kč |


