
S1A-302112 | |
|---|---|
DigiKey Part Number | 4256-S1A-302112-ND |
Manufacturer | |
Manufacturer Product Number | S1A-302112 |
Description | BOX ABS WHITE 3.02"L X 2.1"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS White Cover Included, Hand Held 3.020" L x 2.100" W (76.71mm x 53.34mm) X 1.270" (32.26mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.020" L x 2.100" W (76.71mm x 53.34mm) | |
Height | 1.270" (32.26mm) | |
Area (L x W) | 6.34in² (40.9cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | White | |
Thickness | 0.062" (1.57mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,89000 Kč | 142,89 Kč |
| 5 | 122,18800 Kč | 610,94 Kč |
| 10 | 114,23200 Kč | 1 142,32 Kč |
| 25 | 104,46680 Kč | 2 611,67 Kč |
| 50 | 97,64680 Kč | 4 882,34 Kč |
| 100 | 91,26870 Kč | 9 126,87 Kč |
| 250 | 83,46916 Kč | 20 867,29 Kč |
| 500 | 80,97662 Kč | 40 488,31 Kč |
| Unit Price without VAT: | 142,89000 Kč |
|---|---|
| Unit Price with VAT: | 172,89690 Kč |


