
S1A-362408 | |
|---|---|
DigiKey Part Number | 4256-S1A-362408-ND |
Manufacturer | |
Manufacturer Product Number | S1A-362408 |
Description | BOX ABS WHITE 3.6"L X 2.4"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS White Cover Included, Hand Held 3.600" L x 2.400" W (91.44mm x 60.96mm) X 0.800" (20.32mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.600" L x 2.400" W (91.44mm x 60.96mm) | |
Height | 0.800" (20.32mm) | |
Area (L x W) | 8.64in² (55.7cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | White | |
Thickness | 0.062" (1.57mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,99000 Kč | 146,99 Kč |
| 5 | 125,65200 Kč | 628,26 Kč |
| 10 | 117,44200 Kč | 1 174,42 Kč |
| 25 | 107,41720 Kč | 2 685,43 Kč |
| 50 | 100,40400 Kč | 5 020,20 Kč |
| 100 | 93,84430 Kč | 9 384,43 Kč |
| 250 | 85,82556 Kč | 21 456,39 Kč |
| 500 | 81,62972 Kč | 40 814,86 Kč |
| Unit Price without VAT: | 146,99000 Kč |
|---|---|
| Unit Price with VAT: | 177,85790 Kč |


