USBADAPTER
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P3A-220805U

DigiKey Part Number
4256-P3A-220805U-ND
Manufacturer
Manufacturer Product Number
P3A-220805U
Description
BOX ABS BLACK 2.25"L X 0.85"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS Black Cover Included, Hand Held 2.250" L x 0.850" W (57.15mm x 21.59mm) X 0.475" (12.07mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Container Type
Box
Size / Dimension
2.250" L x 0.850" W (57.15mm x 21.59mm)
Height
0.475" (12.07mm)
Area (L x W)
1.90in² (12.3cm²)
Design
Cover Included, Hand Held
Material
Color
Black
Thickness
0.062" (1.57mm)
Features
-
Ratings
-
Material Flammability Rating
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 651
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
193,25000 Kč93,25 Kč
579,65400 Kč398,27 Kč
1074,43300 Kč744,33 Kč
2568,07560 Kč1 701,89 Kč
5063,63420 Kč3 181,71 Kč
10059,47680 Kč5 947,68 Kč
25054,39488 Kč13 598,72 Kč
50050,84122 Kč25 420,61 Kč
1 00049,99375 Kč49 993,75 Kč
Manufacturers Standard Package
Unit Price without VAT:93,25000 Kč
Unit Price with VAT:112,83250 Kč