


USB-7202 | |
|---|---|
DigiKey Part Number | 377-2812-ND |
Manufacturer | |
Manufacturer Product Number | USB-7202 |
Description | BOX ABS/PC GRAY 1.46"L X 0.71"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS/PC Blend Gray Split Sides and Cap 1.457" L x 0.709" W (37.00mm x 18.00mm) X 0.335" (8.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 1.457" L x 0.709" W (37.00mm x 18.00mm) | |
Height | 0.335" (8.50mm) | |
Area (L x W) | 1.03in² (6.7cm²) | |
Design | Split Sides and Cap | |
Material | ||
Color | Gray | |
Thickness | 0.059" (1.50mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | UL94 V-0 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,40000 Kč | 29,40 Kč |
| 10 | 24,94600 Kč | 249,46 Kč |
| Unit Price without VAT: | 29,40000 Kč |
|---|---|
| Unit Price with VAT: | 35,57400 Kč |


