
P1A-220805U | |
|---|---|
DigiKey Part Number | 4256-P1A-220805U-ND |
Manufacturer | |
Manufacturer Product Number | P1A-220805U |
Description | BOX ABS WHITE 2.25"L X 0.85"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS White Cover Included, Hand Held 2.250" L x 0.850" W (57.15mm x 21.59mm) X 0.475" (12.07mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 2.250" L x 0.850" W (57.15mm x 21.59mm) | |
Height | 0.475" (12.07mm) | |
Area (L x W) | 1.90in² (12.3cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | White | |
Thickness | 0.062" (1.57mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,25000 Kč | 93,25 Kč |
| 5 | 79,65400 Kč | 398,27 Kč |
| 10 | 74,43300 Kč | 744,33 Kč |
| 25 | 68,07560 Kč | 1 701,89 Kč |
| 50 | 63,63420 Kč | 3 181,71 Kč |
| 100 | 59,47680 Kč | 5 947,68 Kč |
| 250 | 54,39488 Kč | 13 598,72 Kč |
| 500 | 50,84122 Kč | 25 420,61 Kč |
| 1 000 | 49,99375 Kč | 49 993,75 Kč |
| Unit Price without VAT: | 93,25000 Kč |
|---|---|
| Unit Price with VAT: | 112,83250 Kč |




