RASPBERRYPI3TINKERENCLOSURE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P0P-382612

DigiKey Part Number
4256-P0P-382612-ND
Manufacturer
Manufacturer Product Number
P0P-382612
Description
CASE PC CLEAR 3.822"LX2.642"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Case Polycarbonate (PC) Clear Hand Held, Cover Included 3.822" L x 2.642" W (97.09mm x 67.11mm) X 1.246" (31.65mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
New Age Enclosures
Series
-
Packaging
Bag
Part Status
Active
Container Type
Case
Platform
Raspberry Pi 3
Size / Dimension
3.822" L x 2.642" W (97.09mm x 67.11mm)
Height
1.246" (31.65mm)
Area (L x W)
10.1in² (65cm²)
Design
Hand Held, Cover Included
Material
Polycarbonate (PC)
Color
Clear
Thickness
-
Features
-
Material Flammability Rating
-
Note
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1138,72000 Kč138,72 Kč
5118,55400 Kč592,77 Kč
10110,78600 Kč1 107,86 Kč
25101,33480 Kč2 533,37 Kč
5094,71240 Kč4 735,62 Kč
10088,52580 Kč8 852,58 Kč
25080,96168 Kč20 240,42 Kč
50078,14812 Kč39 074,06 Kč
Manufacturers Standard Package
Unit Price without VAT:138,72000 Kč
Unit Price with VAT:167,85120 Kč