
S6R8016W1B-UI10T | |
|---|---|
DigiKey Part Number | 5446-S6R8016W1B-UI10TTR-ND - Tape & Reel (TR) 5446-S6R8016W1B-UI10TCT-ND - Cut Tape (CT) 5446-S6R8016W1B-UI10TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S6R8016W1B-UI10T |
Description | ASYNC. FAST SRAM 8M BIT, 512KX16 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 8Mbit Parallel 10 ns 44-TSOP2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 512K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 10ns | |
Access Time | 10 ns | |
Voltage - Supply | 1.8V ~ 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 44-TSOP2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,89000 Kč | 161,89 Kč |
| 10 | 150,40900 Kč | 1 504,09 Kč |
| 25 | 145,81840 Kč | 3 645,46 Kč |
| 50 | 142,34960 Kč | 7 117,48 Kč |
| 100 | 138,89970 Kč | 13 889,97 Kč |
| 250 | 134,38132 Kč | 33 595,33 Kč |
| 500 | 133,32680 Kč | 66 663,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 135,35983 Kč | 135 359,83 Kč |
| Unit Price without VAT: | 161,89000 Kč |
|---|---|
| Unit Price with VAT: | 195,88690 Kč |


