Infrared 10 ms I2C, USB Card Edge/Solder Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Infrared 10 ms I2C, USB Card Edge/Solder Pad
Introducing the Neonode® Touch Sensor Module
Neonode Demos Holographic Touch Interface at Sensors Expo 2019

NNAMC3460PC01

DigiKey Part Number
1816-1006-ND
Manufacturer
Manufacturer Product Number
NNAMC3460PC01
Description
SENSOR INFRARED 10MS I2C USB
Customer Reference
Detailed Description
Infrared 10 ms I2C, USB Card Edge/Solder Pad
Datasheet
 Datasheet
EDA/CAD Models
NNAMC3460PC01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Neonode Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Sensor Type
Infrared
Response Time
10 ms
Output Type
I2C, USB
Termination Style
Card Edge/Solder Pad
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-20°C ~ 65°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 83
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 595,25000 Kč2 595,25 Kč
52 415,78200 Kč12 078,91 Kč
102 348,80100 Kč23 488,01 Kč
252 268,70160 Kč56 717,54 Kč
502 213,83700 Kč110 691,85 Kč
Manufacturers Standard Package
Unit Price without VAT:2 595,25000 Kč
Unit Price with VAT:3 140,25250 Kč