
T6178AM-LTE-S | |
|---|---|
DigiKey Part Number | 730-1082-ND |
Manufacturer | |
Manufacturer Product Number | T6178AM-LTE-S |
Description | LTE BLADE TYPE ANTENNA WITH SMA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPRS, GSM, LTE, Wi-Fi Blade, Tilt SMA Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nearson Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular, WiFi | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 830MHz, 2.205GHz | |
Frequency Range | 700MHz ~ 960MHz, 1.71GHz ~ 2.7GHz | |
Antenna Type | Blade, Tilt | |
Number of Bands | 2 | |
VSWR | 3, 2.2 | |
Return Loss | - | |
Gain | 1.5dBi, 3dBi | |
Features | - | |
Termination | SMA | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 8.228" (209.00mm) | |
Applications | GPRS, GSM, LTE, Wi-Fi | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 468,05000 Kč | 468,05 Kč |
| 10 | 374,26800 Kč | 3 742,68 Kč |
| 25 | 350,84280 Kč | 8 771,07 Kč |
| 100 | 325,09100 Kč | 32 509,10 Kč |
| 250 | 312,81476 Kč | 78 203,69 Kč |
| 500 | 305,41716 Kč | 152 708,58 Kč |
| Unit Price without VAT: | 468,05000 Kč |
|---|---|
| Unit Price with VAT: | 566,34050 Kč |


