
ANT-DK-LTE1DIP-2AP(P) | |
|---|---|
DigiKey Part Number | 2057-ANT-DK-LTE1DIP-2AP(P)-ND |
Manufacturer | |
Manufacturer Product Number | ANT-DK-LTE1DIP-2AP(P) |
Description | RF ANT 832MHZ/2.2GHZ CONN MT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LTE Whip, Tilt SMA Connector Mount |
Datasheet | Datasheet |
Category | VSWR 1.92 |
Manufacturer Adam Tech | Return Loss -10dB |
Packaging Bag | Gain 2dBi |
Part Status Active | Power - Max 1 W |
RF Family/Standard Cellular | Termination SMA |
Frequency Group UHF (300MHz ~ 1GHz), UHF (2GHz ~ 3GHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 832MHz, 2.2GHz | Height (Max) 6.339" (161.00mm) |
Frequency Range 704MHz ~ 960MHz, 1.71GHz ~ 2.69GHz | Applications LTE |
Antenna Type Whip, Tilt | Base Product Number |
Number of Bands 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,41000 Kč | 164,41 Kč |
| 20 | 132,99100 Kč | 2 659,82 Kč |
| 40 | 126,64425 Kč | 5 065,77 Kč |
| 60 | 123,06933 Kč | 7 384,16 Kč |
| 100 | 118,71220 Kč | 11 871,22 Kč |
| 260 | 110,97442 Kč | 28 853,35 Kč |
| 500 | 105,97312 Kč | 52 986,56 Kč |
| 1 000 | 100,92059 Kč | 100 920,59 Kč |
| Unit Price without VAT: | 164,41000 Kč |
|---|---|
| Unit Price with VAT: | 198,93610 Kč |









