
S765N-915 | |
|---|---|
DigiKey Part Number | 730-1026-ND |
Manufacturer | |
Manufacturer Product Number | S765N-915 |
Description | RF ANT 915MHZ DOME N MALE PAN MT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Dome N Type Male Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nearson Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 915MHz | |
Frequency Range | 902MHz ~ 928MHz | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2dBi | |
Features | - | |
Termination | N Type Male | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Height (Max) | 2.835" (72.00mm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 999,08000 Kč | 999,08 Kč |
| 10 | 817,83000 Kč | 8 178,30 Kč |
| 50 | 745,26100 Kč | 37 263,05 Kč |
| 100 | 722,79740 Kč | 72 279,74 Kč |
| 250 | 699,08052 Kč | 174 770,13 Kč |
| Unit Price without VAT: | 999,08000 Kč |
|---|---|
| Unit Price with VAT: | 1 208,88680 Kč |


