
STDCSW2-24.576M | |
|---|---|
DigiKey Part Number | 644-STDCSW2-24.576MTR-ND - Tape & Reel (TR) 644-STDCSW2-24.576MCT-ND - Cut Tape (CT) 644-STDCSW2-24.576MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STDCSW2-24.576M |
Description | CRYSTAL 24.5760MHZ 10PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24.576 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,73000 Kč | 26,73 Kč |
| 10 | 23,28100 Kč | 232,81 Kč |
| 25 | 22,01840 Kč | 550,46 Kč |
| 50 | 21,10900 Kč | 1 055,45 Kč |
| 100 | 20,23540 Kč | 2 023,54 Kč |
| 250 | 19,13612 Kč | 4 784,03 Kč |
| 500 | 18,34424 Kč | 9 172,12 Kč |
| 1 000 | 17,58601 Kč | 17 586,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,44875 Kč | 49 346,25 Kč |
| 6 000 | 15,77010 Kč | 94 620,60 Kč |
| 9 000 | 15,38647 Kč | 138 478,23 Kč |
| Unit Price without VAT: | 26,73000 Kč |
|---|---|
| Unit Price with VAT: | 32,34330 Kč |


