
ECS-250-20-33-TR | |
|---|---|
DigiKey Part Number | XC1142TR-ND - Tape & Reel (TR) XC1142CT-ND - Cut Tape (CT) XC1142DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-250-20-33-TR |
Description | CRYSTAL 25.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±50ppm Crystal 20pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-250-20-33-TR Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-250-20-33-CKM-TR | ECS Inc. | 21 917 | XC1817CT-ND | 13,14000 Kč | Upgrade |
| ECS-250-20-33-DU-TR | ECS Inc. | 2 535 | XC1827CT-ND | 20,86000 Kč | Similar |
| ECS-250-20-33-AEY-TR | ECS Inc. | 549 | XC2975CT-ND | 10,22000 Kč | Parametric Equivalent |
| ECS-250-20-33-TR3 | ECS Inc. | 4 569 | 50-ECS-250-20-33-TR3CT-ND | 8,13000 Kč | Parametric Equivalent |
| ABM8-25.000MHZ-20-R40-B-T | Abracon LLC | 746 | 535-ABM8-25.000MHZ-20-R40-B-TCT-ND | 10,64000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,84000 Kč | 10,84 Kč |
| 10 | 9,36400 Kč | 93,64 Kč |
| 25 | 8,85960 Kč | 221,49 Kč |
| 50 | 8,48820 Kč | 424,41 Kč |
| 100 | 8,13780 Kč | 813,78 Kč |
| 250 | 7,69568 Kč | 1 923,92 Kč |
| 500 | 7,37742 Kč | 3 688,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,07231 Kč | 7 072,31 Kč |
| 2 000 | 6,77971 Kč | 13 559,42 Kč |
| 3 000 | 6,61425 Kč | 19 842,75 Kč |
| 5 000 | 6,41165 Kč | 32 058,25 Kč |
| 7 000 | 6,28159 Kč | 43 971,13 Kč |
| 10 000 | 6,14670 Kč | 61 467,00 Kč |
| Unit Price without VAT: | 10,84000 Kč |
|---|---|
| Unit Price with VAT: | 13,11640 Kč |










