Similar
Parametric Equivalent
Parametric Equivalent

STDCSI1-26M | |
|---|---|
DigiKey Part Number | 644-STDCSI1-26MTR-ND - Tape & Reel (TR) 644-STDCSI1-26MCT-ND - Cut Tape (CT) 644-STDCSI1-26MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STDCSI1-26M |
Description | CRYSTAL 26.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±20ppm Crystal 8pF 150 Ohms 4-SMD, No Lead |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 150 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -30°C ~ 75°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 26 MHz | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency Stability ±20ppm | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.014" (0.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CS16438-26M | NDK (NIHON DEMPA KOGYO CO., LTD) | 1 704 | 644-CS16438-26MCT-ND | 26,28000 Kč | Similar |
| 12.84803 | Geyer Electronic America, Inc. | 1 475 | 4983-12.84803CT-ND | 9,59000 Kč | Parametric Equivalent |
| ECS-260-8-47-JTN-TR | ECS Inc. | 0 | XC1973CT-ND | 15,43000 Kč | Parametric Equivalent |
| XRCFD26M000FYQ53R0 | Murata Electronics | 2 980 | 490-18280-1-ND | 17,10000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,28000 Kč | 26,28 Kč |
| 10 | 22,92000 Kč | 229,20 Kč |
| 25 | 21,66480 Kč | 541,62 Kč |
| 50 | 20,77200 Kč | 1 038,60 Kč |
| 100 | 19,91280 Kč | 1 991,28 Kč |
| 250 | 18,83000 Kč | 4 707,50 Kč |
| 500 | 18,05168 Kč | 9 025,84 Kč |
| 1 000 | 17,30527 Kč | 17 305,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,18630 Kč | 48 558,90 Kč |
| 6 000 | 15,51834 Kč | 93 110,04 Kč |
| 9 000 | 15,14084 Kč | 136 267,56 Kč |
| Unit Price without VAT: | 26,28000 Kč |
|---|---|
| Unit Price with VAT: | 31,79880 Kč |





