
NSC5021D-24M | |
|---|---|
DigiKey Part Number | 644-NSC5021D-24MTR-ND - Tape & Reel (TR) 644-NSC5021D-24MCT-ND - Cut Tape (CT) 644-NSC5021D-24MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSC5021D-24M |
Description | XTAL OSC XO 24.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 5mA | |
Ratings | AEC-Q100, AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 20µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 Kč | 30,45 Kč |
| 10 | 26,47800 Kč | 264,78 Kč |
| 25 | 25,03800 Kč | 625,95 Kč |
| 50 | 24,00080 Kč | 1 200,04 Kč |
| 100 | 23,00960 Kč | 2 300,96 Kč |
| 250 | 21,75980 Kč | 5 439,95 Kč |
| 500 | 20,85984 Kč | 10 429,92 Kč |
| 1 000 | 19,99766 Kč | 19 997,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,70467 Kč | 56 114,01 Kč |
| 6 000 | 17,93317 Kč | 107 599,02 Kč |
| 9 000 | 17,49700 Kč | 157 473,00 Kč |
| Unit Price without VAT: | 30,45000 Kč |
|---|---|
| Unit Price with VAT: | 36,84450 Kč |











