
MU00526-32.768K | |
|---|---|
DigiKey Part Number | 644-MU00526-32.768KTR-ND - Tape & Reel (TR) 644-MU00526-32.768KCT-ND - Cut Tape (CT) 644-MU00526-32.768KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MU00526-32.768K |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz Crystal 12.5pF 70 kOhms 2-SMD, No Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | - | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,26000 Kč | 13,26 Kč |
| 10 | 11,55600 Kč | 115,56 Kč |
| 25 | 10,92080 Kč | 273,02 Kč |
| 50 | 10,47020 Kč | 523,51 Kč |
| 100 | 10,03660 Kč | 1 003,66 Kč |
| 250 | 9,49104 Kč | 2 372,76 Kč |
| 500 | 9,09824 Kč | 4 549,12 Kč |
| 1 000 | 8,72186 Kč | 8 721,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,15716 Kč | 24 471,48 Kč |
| 6 000 | 7,82004 Kč | 46 920,24 Kč |
| 9 000 | 7,62948 Kč | 68 665,32 Kč |
| 15 000 | 7,39607 Kč | 110 941,05 Kč |
| 21 000 | 7,24632 Kč | 152 172,72 Kč |
| Unit Price without VAT: | 13,26000 Kč |
|---|---|
| Unit Price with VAT: | 16,04460 Kč |







