
CS12403-55.2M | |
|---|---|
DigiKey Part Number | 644-CS12403-55.2MTR-ND - Tape & Reel (TR) 644-CS12403-55.2MCT-ND - Cut Tape (CT) 644-CS12403-55.2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS12403-55.2M |
Description | CRYSTAL 55.2000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 55.2 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 55.2 MHz | |
Frequency Stability | ±32.4ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 115°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,96000 Kč | 29,96 Kč |
| 10 | 25,96600 Kč | 259,66 Kč |
| 25 | 24,55120 Kč | 613,78 Kč |
| 50 | 23,53160 Kč | 1 176,58 Kč |
| 100 | 22,55790 Kč | 2 255,79 Kč |
| 250 | 21,33280 Kč | 5 333,20 Kč |
| 500 | 20,45064 Kč | 10 225,32 Kč |
| 1 000 | 19,60549 Kč | 19 605,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,33792 Kč | 55 013,76 Kč |
| 6 000 | 17,58152 Kč | 105 489,12 Kč |
| 9 000 | 17,15397 Kč | 154 385,73 Kč |
| Unit Price without VAT: | 29,96000 Kč |
|---|---|
| Unit Price with VAT: | 36,25160 Kč |

