
LNCF001-8M | |
|---|---|
DigiKey Part Number | 644-LNCF001-8MTR-ND - Tape & Reel (TR) 644-LNCF001-8MCT-ND - Cut Tape (CT) 644-LNCF001-8MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LNCF001-8M |
Description | CRYSTAL 8.0000MHZ 8PF SMD |
Customer Reference | |
Detailed Description | 8 MHz ±50ppm Crystal 8pF 200 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 200 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (8x4.5) | |
Size / Dimension | 0.315" L x 0.177" W (8.00mm x 4.50mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 22,27900 Kč | 222,79 Kč |
| 25 | 21,06520 Kč | 526,63 Kč |
| 50 | 20,19580 Kč | 1 009,79 Kč |
| 100 | 19,36230 Kč | 1 936,23 Kč |
| 250 | 18,30940 Kč | 4 577,35 Kč |
| 500 | 17,55264 Kč | 8 776,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,82696 Kč | 16 826,96 Kč |
| 2 000 | 16,13161 Kč | 32 263,22 Kč |
| 3 000 | 15,73856 Kč | 47 215,68 Kč |
| 5 000 | 15,25723 Kč | 76 286,15 Kč |
| 7 000 | 15,22355 Kč | 106 564,85 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |











