
CS13835-48M | |
|---|---|
DigiKey Part Number | 644-CS13835-48MTR-ND - Tape & Reel (TR) 644-CS13835-48MCT-ND - Cut Tape (CT) 644-CS13835-48MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS13835-48M |
Description | CRYSTAL 48.0000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±20ppm Crystal 6pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 6pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 48 MHz | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency Stability ±30ppm | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 16,31500 Kč | 163,15 Kč |
| 25 | 15,42080 Kč | 385,52 Kč |
| 50 | 14,78680 Kč | 739,34 Kč |
| 100 | 14,17370 Kč | 1 417,37 Kč |
| 250 | 13,40428 Kč | 3 351,07 Kč |
| 500 | 12,84994 Kč | 6 424,97 Kč |
| 1 000 | 12,31848 Kč | 12 318,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,52132 Kč | 34 563,96 Kč |
| 6 000 | 11,04547 Kč | 66 272,82 Kč |
| 9 000 | 10,77650 Kč | 96 988,50 Kč |
| 15 000 | 10,44715 Kč | 156 707,25 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |











