


CS11335-24M | |
|---|---|
DigiKey Part Number | 644-CS11335-24MTR-ND - Tape & Reel (TR) 644-CS11335-24MCT-ND - Cut Tape (CT) 644-CS11335-24MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS11335-24M |
Description | CRYSTAL 24.0000MHZ 6PF SMD |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 6pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±40ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 9,55400 Kč | 95,54 Kč |
| 25 | 9,04600 Kč | 226,15 Kč |
| 50 | 8,66800 Kč | 433,40 Kč |
| 100 | 8,31100 Kč | 831,10 Kč |
| 250 | 7,85912 Kč | 1 964,78 Kč |
| 500 | 7,53366 Kč | 3 766,83 Kč |
| 1 000 | 7,22205 Kč | 7 222,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,75443 Kč | 20 263,29 Kč |
| 6 000 | 6,47519 Kč | 38 851,14 Kč |
| 9 000 | 6,31729 Kč | 56 855,61 Kč |
| 15 000 | 6,12394 Kč | 91 859,10 Kč |
| 21 000 | 5,99990 Kč | 125 997,90 Kč |
| 30 000 | 5,87122 Kč | 176 136,60 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |










