


CS08718-48M | |
|---|---|
DigiKey Part Number | 644-CS08718-48MTR-ND - Tape & Reel (TR) 644-CS08718-48MCT-ND - Cut Tape (CT) 644-CS08718-48MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS08718-48M |
Description | CRYSTAL 48.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | 48 MHz Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | - | |
Frequency Tolerance | - | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,21000 Kč | 15,21 Kč |
| 10 | 13,29000 Kč | 132,90 Kč |
| 25 | 12,56480 Kč | 314,12 Kč |
| 50 | 12,04400 Kč | 602,20 Kč |
| 100 | 11,54610 Kč | 1 154,61 Kč |
| 250 | 10,91992 Kč | 2 729,98 Kč |
| 500 | 10,46790 Kč | 5 233,95 Kč |
| 1 000 | 10,03464 Kč | 10 034,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,38516 Kč | 28 155,48 Kč |
| 6 000 | 8,99742 Kč | 53 984,52 Kč |
| 9 000 | 8,77820 Kč | 79 003,80 Kč |
| 15 000 | 8,50975 Kč | 127 646,25 Kč |
| 21 000 | 8,33752 Kč | 175 087,92 Kč |
| Unit Price without VAT: | 15,21000 Kč |
|---|---|
| Unit Price with VAT: | 18,40410 Kč |












