


CS08927-48M | |
|---|---|
DigiKey Part Number | 644-CS08927-48MTR-ND - Tape & Reel (TR) 644-CS08927-48MCT-ND - Cut Tape (CT) 644-CS08927-48MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS08927-48M |
Description | CRYSTAL 48.0000MHZ 10PF SMD |
Customer Reference | |
Detailed Description | 48 MHz Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 50 Ohms |
Mfr | Operating Mode Fundamental |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Supplier Device Package 4-SMD (2x1.6) |
Type MHz Crystal | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency 48 MHz | Height - Seated (Max) 0.020" (0.50mm) |
Load Capacitance 10pF |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 13,39700 Kč | 133,97 Kč |
| 25 | 12,66600 Kč | 316,65 Kč |
| 50 | 12,14100 Kč | 607,05 Kč |
| 100 | 11,63920 Kč | 1 163,92 Kč |
| 250 | 11,00800 Kč | 2 752,00 Kč |
| 500 | 10,55234 Kč | 5 276,17 Kč |
| 1 000 | 10,11558 Kč | 10 115,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,46086 Kč | 28 382,58 Kč |
| 6 000 | 9,06998 Kč | 54 419,88 Kč |
| 9 000 | 8,84900 Kč | 79 641,00 Kč |
| 15 000 | 8,57838 Kč | 128 675,70 Kč |
| 21 000 | 8,40477 Kč | 176 500,17 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |


