


02994-32M | |
|---|---|
DigiKey Part Number | 644-02994-32MTR-ND - Tape & Reel (TR) 644-02994-32MCT-ND - Cut Tape (CT) 644-02994-32MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 02994-32M |
Description | CRYSTAL 32.0000MHZ 16PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 16pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 16pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,52000 Kč | 14,52 Kč |
| 10 | 12,71400 Kč | 127,14 Kč |
| 25 | 12,01520 Kč | 300,38 Kč |
| 50 | 11,51860 Kč | 575,93 Kč |
| 100 | 11,04070 Kč | 1 104,07 Kč |
| 250 | 10,44164 Kč | 2 610,41 Kč |
| 500 | 10,00970 Kč | 5 004,85 Kč |
| 1 000 | 9,59564 Kč | 9 595,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,62831 Kč | 22 884,93 Kč |
| 6 000 | 7,31316 Kč | 43 878,96 Kč |
| 9 000 | 7,13492 Kč | 64 214,28 Kč |
| 15 000 | 6,97281 Kč | 104 592,15 Kč |
| Unit Price without VAT: | 14,52000 Kč |
|---|---|
| Unit Price with VAT: | 17,56920 Kč |


