Power Switch/Driver 1:1 N-Channel 90A TOLL-4L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Switch/Driver 1:1 N-Channel 90A TOLL-4L
TOLL-4L

NV6514C

DigiKey Part Number
1913-NV6514CTR-ND - Tape & Reel (TR)
1913-NV6514CCT-ND - Cut Tape (CT)
1913-NV6514CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NV6514C
Description
GANSAFE 650V 25 (MAX)MOHM TOLL G
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 90A TOLL-4L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
N-Channel
Interface
-
Voltage - Load
650V
Voltage - Supply (Vcc/Vdd)
11V ~ 18V
Current - Output (Max)
90A
Rds On (Typ)
18mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled
Fault Protection
Current Limiting (Fixed), Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TOLL-4L
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 277
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1925,59000 Kč925,59 Kč
10756,41100 Kč7 564,11 Kč
25714,13360 Kč17 853,34 Kč
100694,26320 Kč69 426,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500615,71609 Kč923 574,14 Kč
Manufacturers Standard Package
Unit Price without VAT:925,59000 Kč
Unit Price with VAT:1 119,96390 Kč