


NV6513 | |
|---|---|
DigiKey Part Number | 1913-NV6513TR-ND - Tape & Reel (TR) 1913-NV6513CT-ND - Cut Tape (CT) 1913-NV6513DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NV6513 |
Description | 650V 55MO GAN POWER IC TOLL-4L |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 53A TOLL-4L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | - | |
Voltage - Load | 650V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 53A | |
Rds On (Typ) | 32mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TOLL-4L | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 588,15000 Kč | 588,15 Kč |
| 10 | 473,92500 Kč | 4 739,25 Kč |
| 25 | 445,40960 Kč | 11 135,24 Kč |
| 100 | 424,07560 Kč | 42 407,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 379,00718 Kč | 568 510,77 Kč |
| Unit Price without VAT: | 588,15000 Kč |
|---|---|
| Unit Price with VAT: | 711,66150 Kč |




