New Product
NV6245C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NV6247C

DigiKey Part Number
1913-NV6247CTR-ND - Tape & Reel (TR)
1913-NV6247CCT-ND - Cut Tape (CT)
1913-NV6247CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NV6247C
Description
GANSENSE HALF-BRIDGE 650V 160/16
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Half Bridge Driver DC Motors, DC-DC Converters NMOS 32-QFN (6x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Navitas Semiconductor, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Half Bridge
Applications
DC Motors, DC-DC Converters
Interface
PWM
Load Type
Inductive, Capacitive
Technology
NMOS
Rds On (Typ)
150mOhm LS, 150mOhm HS
Current - Output / Channel
6.5A
Current - Peak Output
13A
Voltage - Supply
10V ~ 24V
Voltage - Load
650V (Max)
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Features
Bootstrap Circuit, Slew Rate Controlled
Fault Protection
Current Limiting, Over Temperature, Shoot-Through, Short Circuit, UVLO
Mounting Type
Surface Mount
Package / Case
32-PowerVQFN
Supplier Device Package
32-QFN (6x8)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1289,41000 Kč289,41 Kč
10228,22100 Kč2 282,21 Kč
25212,95360 Kč5 323,84 Kč
100196,16940 Kč19 616,94 Kč
250188,16532 Kč47 041,33 Kč
500183,34288 Kč91 671,44 Kč
1 000179,37269 Kč179 372,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000172,65838 Kč863 291,90 Kč
Manufacturers Standard Package
Unit Price without VAT:289,41000 Kč
Unit Price with VAT:350,18610 Kč