


NV6117 | |
|---|---|
DigiKey Part Number | 1913-NV6117TR-ND - Tape & Reel (TR) 1913-NV6117CT-ND - Cut Tape (CT) 1913-NV6117DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NV6117 |
Description | MOSFET IPM 650V 12A 8-PWRVDFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module MOSFET Half Bridge 650 V 12 A 8-PowerVDFN |
Datasheet | Datasheet |
EDA/CAD Models | NV6117 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Navitas Semiconductor, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MOSFET | |
Configuration | Half Bridge | |
Current | 12 A | |
Voltage | 650 V | |
Voltage - Isolation | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerVDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,67000 Kč | 127,67 Kč |
| 10 | 97,76700 Kč | 977,67 Kč |
| 25 | 90,30800 Kč | 2 257,70 Kč |
| 100 | 82,11480 Kč | 8 211,48 Kč |
| 250 | 79,03228 Kč | 19 758,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 70,63677 Kč | 353 183,85 Kč |
| Unit Price without VAT: | 127,67000 Kč |
|---|---|
| Unit Price with VAT: | 154,48070 Kč |


