



NV6115 | |
|---|---|
DigiKey Part Number | 1913-NV6115TR-ND - Tape & Reel (TR) 1913-NV6115CT-ND - Cut Tape (CT) 1913-NV6115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NV6115 |
Description | MOSFET IPM 650V 8A 8-PWRVDFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module MOSFET Half Bridge 650 V 8 A 8-PowerVDFN |
Datasheet | Datasheet |
EDA/CAD Models | NV6115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Navitas Semiconductor, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MOSFET | |
Configuration | Half Bridge | |
Current | 8 A | |
Voltage | 650 V | |
Voltage - Isolation | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerVDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,93000 Kč | 86,93 Kč |
| 10 | 65,68200 Kč | 656,82 Kč |
| 25 | 60,37360 Kč | 1 509,34 Kč |
| 100 | 54,55280 Kč | 5 455,28 Kč |
| 250 | 51,77688 Kč | 12 944,22 Kč |
| 500 | 51,53162 Kč | 25 765,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 46,28094 Kč | 231 404,70 Kč |
| Unit Price without VAT: | 86,93000 Kč |
|---|---|
| Unit Price with VAT: | 105,18530 Kč |


