GD30MPS12J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Navitas Semiconductor, Inc.
In Stock: 1 264
Unit Price: 326,10000 Kč
Datasheet
Diode 1200 V 59A Surface Mount TO-263-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 1200 V 59A Surface Mount TO-263-7
TO-263-7

GD30MPS12J

DigiKey Part Number
1913-GD30MPS12J-ND
Manufacturer
Manufacturer Product Number
GD30MPS12J
Description
DIODE SIL CARB 1200V 59A TO2637
Customer Reference
Detailed Description
Diode 1200 V 59A Surface Mount TO-263-7
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Last Time Buy
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
59A
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 30 A
Speed
Zero Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
20 µA @ 1200 V
Capacitance @ Vr, F
1101pF @ 1V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
TO-263-7
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31.05.2026
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1 000168,99820 Kč168 998,20 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:168,99820 Kč
Unit Price with VAT:204,48782 Kč