Diode 1200 V 59A Surface Mount TO-263-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 1200 V 59A Surface Mount TO-263-7
TO-263-7

GD30MPS12J-TR

DigiKey Part Number
1913-GD30MPS12J-TR-ND - Tape & Reel (TR)
1913-GD30MPS12J-TRCT-ND - Cut Tape (CT)
1913-GD30MPS12J-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GD30MPS12J-TR
Description
DIODE SIL CARB 1200V 59A TO2637
Customer Reference
Detailed Description
Diode 1200 V 59A Surface Mount TO-263-7
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
59A
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 30 A
Speed
Zero Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
20 µA @ 1200 V
Capacitance @ Vr, F
1101pF @ 1V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
TO-263-7
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 264
Check for Additional Incoming Stock
Last Time Buy Date: 31.05.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1326,10000 Kč326,10 Kč
10229,02500 Kč2 290,25 Kč
100189,87020 Kč18 987,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800155,12273 Kč124 098,18 Kč
Manufacturers Standard Package
Unit Price without VAT:326,10000 Kč
Unit Price with VAT:394,58100 Kč