Comparator Standard (General Purpose) Complementary, Differential, LVDS SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH7220MG/NOPB

DigiKey Part Number
2156-LMH7220MG/NOPB-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LMH7220MG/NOPB
Description
IC COMPARATOR 1 GEN PUR SC70-6
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Complementary, Differential, LVDS SC-70-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
National Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
1
Output Type
Complementary, Differential, LVDS
Voltage - Supply, Single/Dual (±)
2.7V ~ 12V, ±1.35V ~ 6V
Voltage - Input Offset (Max)
9.5mV @ 5V
Current - Input Bias (Max)
0.5µA @ 5V
Current - Output (Typ)
-
Current - Quiescent (Max)
6.8mA
CMRR, PSRR (Typ)
70dB CMRR, 74dB PSRR
Propagation Delay (Max)
7ns
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
6-TSSOP, SC-88, SOT-363
Mounting Type
Surface Mount
Supplier Device Package
SC-70-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26 726
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:26726
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
9070,34333 Kč6 330,90 Kč
Unit Price without VAT:70,34333 Kč
Unit Price with VAT:85,11543 Kč