Differential Amplifier 1 Circuit Differential 24-WQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH6881SQ/NOPB

DigiKey Part Number
2156-LMH6881SQ/NOPB-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LMH6881SQ/NOPB
Description
IC OPAMP DIFF 1 CIRCUIT 24WQFN
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit Differential 24-WQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Differential
Slew Rate
-
-3db Bandwidth
2.4 GHz
Current - Supply
100mA
Voltage - Supply Span (Min)
4.75 V
Voltage - Supply Span (Max)
5.25 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-WQFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45 463
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 915,55 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
37171,76811 Kč6 355,42 Kč
Unit Price without VAT:171,76811 Kč
Unit Price with VAT:207,83941 Kč