
LMH6881SQ/NOPB | |
|---|---|
DigiKey Part Number | 296-40271-2-ND - Tape & Reel (TR) 296-40271-1-ND - Cut Tape (CT) 296-40271-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH6881SQ/NOPB |
Description | IC OPAMP DIFF 1 CIRCUIT 24WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential 24-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LMH6881SQ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | - | |
-3db Bandwidth | 2.4 GHz | |
Current - Supply | 100mA | |
Voltage - Supply Span (Min) | 4.75 V | |
Voltage - Supply Span (Max) | 5.25 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 233,50000 Kč | 233,50 Kč |
| 10 | 182,78800 Kč | 1 827,88 Kč |
| 25 | 170,12560 Kč | 4 253,14 Kč |
| 100 | 156,20830 Kč | 15 620,83 Kč |
| 250 | 149,57212 Kč | 37 393,03 Kč |
| 500 | 145,57200 Kč | 72 786,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 142,28077 Kč | 142 280,77 Kč |
| Unit Price without VAT: | 233,50000 Kč |
|---|---|
| Unit Price with VAT: | 282,53500 Kč |


